Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CGX15BF14I7N

DigiKey Part Number
544-3248-ND
Manufacturer
Manufacturer Product Number
EP4CGX15BF14I7N
Description
IC FPGA 72 I/O 169FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
900
Number of Logic Elements/Cells
14400
Total RAM Bits
552960
Number of I/O
72
Voltage - Supply
1.16V ~ 1.24V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
169-FBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 230,69000 Kč1 230,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 230,69000 Kč
Unit Price with VAT:1 489,13490 Kč