Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CGX15BF14C8N

DigiKey Part Number
544-1475-ND
Manufacturer
Manufacturer Product Number
EP4CGX15BF14C8N
Description
IC FPGA 72 I/O 169FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA
Datasheet
 Datasheet
EDA/CAD Models
EP4CGX15BF14C8N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
552960
Mfr
Number of I/O
72
Series
Voltage - Supply
1.16V ~ 1.24V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
900
Supplier Device Package
169-FBGA (14x14)
Number of Logic Elements/Cells
14400
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1814,82000 Kč814,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:814,82000 Kč
Unit Price with VAT:985,93220 Kč