Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE6E22C7N

DigiKey Part Number
544-3567-ND
Manufacturer
Manufacturer Product Number
EP4CE6E22C7N
Description
IC FPGA 91 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP4CE6E22C7N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
276480
Mfr
Number of I/O
91
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
392
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
6272
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1486,94000 Kč486,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:486,94000 Kč
Unit Price with VAT:589,19740 Kč