
EP4CE15U14A7N | |
|---|---|
DigiKey Part Number | 544-3214-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE15U14A7N |
Description | IC FPGA 165 I/O 256UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 165 516096 15408 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 165 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 1 852,57496 Kč | 220 456,42 Kč |
| Unit Price without VAT: | 1 852,57496 Kč |
|---|---|
| Unit Price with VAT: | 2 241,61570 Kč |

