Image for EP3SL50F780C4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SL50F780C4G

DigiKey Part Number
EP3SL50F780C4G-ND
Manufacturer
Manufacturer Product Number
EP3SL50F780C4G
Description
IC FPGA 488 I/O 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stratix® III L Field Programmable Gate Array (FPGA) IC 488 2184192 47500 780-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2184192
Mfr
Number of I/O
488
Series
Voltage - Supply
0.86V ~ 1.15V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1900
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
47500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3626 626,66861 Kč958 560,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26 626,66861 Kč
Unit Price with VAT:32 218,26902 Kč