
EP3C5U256C6N | |
|---|---|
DigiKey Part Number | 544-2439-ND |
Manufacturer | |
Manufacturer Product Number | EP3C5U256C6N |
Description | IC FPGA 182 I/O 256UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 5136 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 321 | |
Number of Logic Elements/Cells | 5136 | |
Total RAM Bits | 423936 | |
Number of I/O | 182 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 845,93000 Kč | 1 845,93 Kč |
| 25 | 1 796,09320 Kč | 44 902,33 Kč |
| 100 | 1 733,03210 Kč | 173 303,21 Kč |
| Unit Price without VAT: | 1 845,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,57530 Kč |




