Cyclone® III Field Programmable Gate Array (FPGA) IC 168 516096 15408 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C16F256I7N

DigiKey Part Number
544-3186-ND
Manufacturer
Manufacturer Product Number
EP3C16F256I7N
Description
IC FPGA 168 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 168 516096 15408 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
168
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 768,38000 Kč2 768,38 Kč
252 694,13560 Kč67 353,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 768,38000 Kč
Unit Price with VAT:3 349,73980 Kč