EP3C120F780I7N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 30 495,75694 Kč
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 531 3981312 119088 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C120F780I7N

DigiKey Part Number
544-2539-ND
Manufacturer
Manufacturer Product Number
EP3C120F780I7N
Description
IC FPGA 531 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 531 3981312 119088 780-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7443
Number of Logic Elements/Cells
119088
Total RAM Bits
3981312
Number of I/O
531
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3638 103,99750 Kč1 371 743,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38 103,99750 Kč
Unit Price with VAT:46 105,83698 Kč