Direct
Direct

EP3C120F780C7 | |
|---|---|
DigiKey Part Number | 544-2393-ND |
Manufacturer | |
Manufacturer Product Number | EP3C120F780C7 |
Description | IC FPGA 531 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 531 3981312 119088 780-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3C120F780C7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7443 | |
Number of Logic Elements/Cells | 119088 | |
Total RAM Bits | 3981312 | |
Number of I/O | 531 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 30 495,75694 Kč | 1 097 847,25 Kč |
| Unit Price without VAT: | 30 495,75694 Kč |
|---|---|
| Unit Price with VAT: | 36 899,86590 Kč |




