Direct

EP3C120F484C8 | |
|---|---|
DigiKey Part Number | 544-2388-ND |
Manufacturer | |
Manufacturer Product Number | EP3C120F484C8 |
Description | IC FPGA 283 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 283 3981312 119088 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7443 | |
Number of Logic Elements/Cells | 119088 | |
Total RAM Bits | 3981312 | |
Number of I/O | 283 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 23 510,84467 Kč | 1 410 650,68 Kč |
| Unit Price without VAT: | 23 510,84467 Kč |
|---|---|
| Unit Price with VAT: | 28 448,12205 Kč |




