
EP3C10F256I7N | |
|---|---|
DigiKey Part Number | 544-2536-ND |
Manufacturer | |
Manufacturer Product Number | EP3C10F256I7N |
Description | IC FPGA 182 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 182 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 195,13000 Kč | 2 195,13 Kč |
| 25 | 2 137,94080 Kč | 53 448,52 Kč |
| 100 | 2 057,56460 Kč | 205 756,46 Kč |
| Unit Price without VAT: | 2 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 656,10730 Kč |






