Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C10F256C8N

DigiKey Part Number
544-2417-ND
Manufacturer
Manufacturer Product Number
EP3C10F256C8N
Description
IC FPGA 182 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
182
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 465,03000 Kč1 465,03 Kč
251 427,45240 Kč35 686,31 Kč
1001 371,32060 Kč137 132,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 465,03000 Kč
Unit Price with VAT:1 772,68630 Kč