
EP2AGX125DF25C4G | |
|---|---|
DigiKey Part Number | EP2AGX125DF25C4G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX125DF25C4G |
Description | IC FPGA 260 I/O 572FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 260 8315904 118143 572-BGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4964 | |
Number of Logic Elements/Cells | 118143 | |
Total RAM Bits | 8315904 | |
Number of I/O | 260 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 572-FBGA, FC (25x25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 60 083,13795 Kč | 2 643 658,07 Kč |
| Unit Price without VAT: | 60 083,13795 Kč |
|---|---|
| Unit Price with VAT: | 72 700,59692 Kč |


