EP1K10TC100-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
ACEX-1K® Field Programmable Gate Array (FPGA) IC 66 12288 576 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K10TC100-3

DigiKey Part Number
544-1027-ND
Manufacturer
Manufacturer Product Number
EP1K10TC100-3
Description
IC FPGA 66 I/O 100TQFP
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 66 12288 576 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
EP1K10TC100-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
72
Number of Logic Elements/Cells
576
Total RAM Bits
12288
Number of I/O
66
Number of Gates
56000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes