Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN63A0QA

DigiKey Part Number
544-3087-2-ND - Tape & Reel (TR)
544-3087-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN63A0QA
Description
DC DC CONVERTER 0.6-5.4V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
76-PowerBFQFN Module
Size / Dimension
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
Supplier Device Package
76-QFN (11x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 366
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14 745,34000 Kč4 745,34 Kč
254 029,10480 Kč100 727,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503 445,15360 Kč861 288,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 745,34000 Kč
Unit Price with VAT:5 741,86140 Kč