
EN63A0QA | |
|---|---|
DigiKey Part Number | 544-3087-2-ND - Tape & Reel (TR) 544-3087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN63A0QA |
Description | DC DC CONVERTER 0.6-5.4V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 76-PowerBFQFN Module | |
Size / Dimension | 0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm) | |
Supplier Device Package | 76-QFN (11x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 745,34000 Kč | 4 745,34 Kč |
| 25 | 4 029,10480 Kč | 100 727,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 445,15360 Kč | 861 288,40 Kč |
| Unit Price without VAT: | 4 745,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 741,86140 Kč |

