
EN2340QI | |
|---|---|
DigiKey Part Number | 544-2845-2-ND - Tape & Reel (TR) 544-2845-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN2340QI |
Description | DC DC CONVERTER 0.75-5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 4A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 68-BFQFN Exposed Pad, Module | |
Size / Dimension | 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm) | |
Supplier Device Package | 68-QFN (11x8) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,59000 Kč | 2 099,59 Kč |
| 25 | 1 670,60920 Kč | 41 765,23 Kč |
| 100 | 1 432,48780 Kč | 143 248,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 432,48692 Kč | 358 121,73 Kč |
| Unit Price without VAT: | 2 099,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,50390 Kč |

