DK-DEV-5CSXC6N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Altera
In Stock: 7
Unit Price: 48 190,83000 Kč
Datasheet
Cyclone V SX SoC 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-DEV-5CSXC6N

DigiKey Part Number
544-2947-ND
Manufacturer
Manufacturer Product Number
DK-DEV-5CSXC6N
Description
CYCLONE V SOC DEVELOPMENT KIT
Customer Reference
Detailed Description
Cyclone V SX SoC 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Cyclone V SX SoC
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
5CSXFC6
Interconnect System
HSMC
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes