New Product
Image for A5EA007BB15AE5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5EA007BB15AE5S

DigiKey Part Number
544-A5EA007BB15AE5S-ND
Manufacturer
Manufacturer Product Number
A5EA007BB15AE5S
Description
FPGA AGILEX 5E 69KLE 351VPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 69K Logic Elements 1.5GHz, 1.8GHz 351-VPBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™
Flash Size
-
RAM Size
512kB
Peripherals
DDR, DMA, PCIe, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz, 1.8GHz
Primary Attributes
FPGA - 69K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
351-LFBGA
Supplier Device Package
351-VPBGA (15x15)
Number of I/O
142
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 198,91000 Kč2 198,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 198,91000 Kč
Unit Price with VAT:2 660,68110 Kč