
A5EA005BB23BE5S | |
|---|---|
DigiKey Part Number | 544-A5EA005BB23BE5S-ND |
Manufacturer | |
Manufacturer Product Number | A5EA005BB23BE5S |
Description | FPGA AGILEX 5E 50KLE 795VPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 50K Logic Elements 1.5GHz, 1.8GHz 795-VPBGA (23x23) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz, 1.8GHz |
Packaging Tray | Primary Attributes FPGA - 50K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 795-LFBGA |
Core Processor Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ | Supplier Device Package 795-VPBGA (23x23) |
RAM Size 512kB | Number of I/O 255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,49000 Kč | 1 937,49 Kč |
| Unit Price without VAT: | 1 937,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 344,36290 Kč |

