256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M570ZF256C5N

DigiKey Part Number
544-2721-ND
Manufacturer
Manufacturer Product Number
5M570ZF256C5N
Description
IC CPLD 440MC 9NS 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
570
Manufacturer
Altera
Number of Macrocells
440
Series
Number of I/O
159
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
256-LBGA
Programmable Type
In System Programmable
Supplier Device Package
256-FBGA (17x17)
Delay Time tpd(1) Max
9 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč