Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 25K Logic Elements 800MHz 484-UBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSEBA2U19I7SN

DigiKey Part Number
544-3009-ND
Manufacturer
Manufacturer Product Number
5CSEBA2U19I7SN
Description
IC SOC CORTEX-A9 800MHZ 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 25K Logic Elements 800MHz 484-UBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Single ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz
Primary Attributes
FPGA - 25K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-FBGA
Supplier Device Package
484-UBGA (19x19)
Number of I/O
MCU - 151, FPGA - 66
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
842 420,41940 Kč203 315,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 420,41940 Kč
Unit Price with VAT:2 928,70747 Kč