Cyclone® V GX Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC7D7F31C8N

DigiKey Part Number
544-2772-ND
Manufacturer
Manufacturer Product Number
5CGXFC7D7F31C8N
Description
IC FPGA 480 I/O 896FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
56480
Number of Logic Elements/Cells
149500
Total RAM Bits
7880704
Number of I/O
480
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 153,94000 Kč8 153,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 153,94000 Kč
Unit Price with VAT:9 866,26740 Kč