301-MBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC5F6M11I7N

DigiKey Part Number
5CGXFC5F6M11I7N-ND
Manufacturer
Manufacturer Product Number
5CGXFC5F6M11I7N
Description
IC FPGA 129 I/O 301MBGA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 129 5001216 77000 301-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
29080
Number of Logic Elements/Cells
77000
Total RAM Bits
5001216
Number of I/O
129
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
301-MBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 400,59000 Kč5 400,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 400,59000 Kč
Unit Price with VAT:6 534,71390 Kč