
5CGXFC5C7F23C8N | |
---|---|
cms-digikey-product-number | 544-3297-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5CGXFC5C7F23C8N |
cms-description | IC FPGA 240 I/O 484FBGA |
cms-standard-lead-time | 37 Weeks |
cms-customer-reference | |
cms-detailed-description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 5001216 77000 484-BGA |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 29080 | |
Number of Logic Elements/Cells | 77000 | |
Total RAM Bits | 5001216 | |
Number of I/O | 240 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 3 618,59000 Kč | 3 618,59 Kč |
Unit Price without VAT: | 3 618,59000 Kč |
---|---|
Unit Price with VAT: | 4 378,49390 Kč |