Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 2862080 50000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC4C6F23I7N

DigiKey Part Number
544-3513-ND
Manufacturer
Manufacturer Product Number
5CGXFC4C6F23I7N
Description
IC FPGA 240 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 2862080 50000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18868
Number of Logic Elements/Cells
50000
Total RAM Bits
2862080
Number of I/O
240
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 690,25000 Kč5 690,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 690,25000 Kč
Unit Price with VAT:6 885,20250 Kč