
5CGXFC3B6F23I7N | |
|---|---|
DigiKey Part Number | 544-3291-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC3B6F23I7N |
Description | IC FPGA 208 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 208 1381376 31500 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11900 | |
Number of Logic Elements/Cells | 31500 | |
Total RAM Bits | 1381376 | |
Number of I/O | 208 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 954,34000 Kč | 3 954,34 Kč |
| Unit Price without VAT: | 3 954,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 784,75140 Kč |






