
5CEFA9U19I7N | |
|---|---|
DigiKey Part Number | 544-3621-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA9U19I7N |
Description | IC FPGA 240 I/O 484UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 240 14251008 301000 484-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 14251008 |
Mfr | Number of I/O 240 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 113560 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 301000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 790,50000 Kč | 15 790,50 Kč |
| Unit Price without VAT: | 15 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 106,50500 Kč |






