
5CEFA7F31C8N | |
|---|---|
DigiKey Part Number | 544-2768-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA7F31C8N |
Description | IC FPGA 480 I/O 896FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 7880704 |
Mfr | Number of I/O 480 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 56480 | Supplier Device Package 896-FBGA (31x31) |
Number of Logic Elements/Cells 149500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 671,48000 Kč | 6 671,48 Kč |
| Unit Price without VAT: | 6 671,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 072,49080 Kč |





