
5AGXBA5D6F35C6G | |
---|---|
DigiKey Part Number | 5AGXBA5D6F35C6G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXBA5D6F35C6G |
Description | IC FPGA 544 I/O 1152FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 544 13284352 190000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5AGXBA5D6F35C6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8962 | |
Number of Logic Elements/Cells | 190000 | |
Total RAM Bits | 13284352 | |
Number of I/O | 544 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA, FC (35x35) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 18 771,28417 Kč | 450 510,82 Kč |
Unit Price without VAT: | 18 771,28417 Kč |
---|---|
Unit Price with VAT: | 22 713,25385 Kč |