1SX280HU3F50I1VG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 700 442,18667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 750 455,58333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 600 349,86000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 600 349,86000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 643 250,46000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 514 589,63333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 514 589,63333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 536 040,42667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 536 040,42667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 428 832,00333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 357 345,64333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 571 783,04333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 514 589,63333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 536 040,42667 Kč
2397-FBGA FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX280HU3F50I1VG

DigiKey Part Number
544-1SX280HU3F50I1VG-ND
Manufacturer
Manufacturer Product Number
1SX280HU3F50I1VG
Description
IC FPGA STRATIX 10 2397FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 2397-FBGA, FC (50x50)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2800K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
2397-BBGA, FCBGA
Supplier Device Package
2397-FBGA, FC (50x50)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3500 297,73667 Kč1 500 893,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:500 297,73667 Kč
Unit Price with VAT:605 360,26137 Kč