1SX280HU1F50E2LGS3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 25 659,69333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 23 948,72667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 20 527,65667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 20 527,65667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 20 527,65667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 21 994,21000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 17 595,35333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 17 106,46333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 18 328,63000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 14 662,20667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 12 218,78667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 19 549,92000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 20 527,65667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 17 595,35333 Kč
Datasheet
2397-FBGA FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX280HU1F50E2LGS3

DigiKey Part Number
544-1SX280HU1F50E2LGS3-ND
Manufacturer
Manufacturer Product Number
1SX280HU1F50E2LGS3
Description
IC FPGA STRATIX 10 2397FBGA
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 2397-FBGA, FC (50x50)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2800K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
2397-BBGA, FCBGA
Supplier Device Package
2397-FBGA, FC (50x50)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes