1SX280HN3F43I1VG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 591 486,54667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 591 486,54667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 633 754,59667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 633 754,59667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 506 968,97333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 506 968,97333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 543 218,68667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 434 557,39333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 434 557,39333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 452 640,88667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 362 104,55667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 301 774,20333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 482 848,05667 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 543 218,68667 Kč
Datasheet
1760 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX280HN3F43I1VG

DigiKey Part Number
544-1SX280HN3F43I1VG-ND
Manufacturer
Manufacturer Product Number
1SX280HN3F43I1VG
Description
IC FPGA STRATIX 10 1760FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2800K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1760-BBGA, FCBGA
Supplier Device Package
1760-FBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3422 474,55333 Kč1 267 423,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:422 474,55333 Kč
Unit Price with VAT:511 194,20953 Kč