1SX280HN2F43E2LGAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 492 886,10000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 492 886,10000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 492 886,17000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 528 105,91000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 528 105,98000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 422 474,55333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 422 474,55000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 422 474,55333 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 422 474,55000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 452 640,88667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 452 640,89000 Kč

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 362 104,55667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 362 104,55667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 362 104,63000 Kč
1760 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX280HN2F43E2LGAS

DigiKey Part Number
544-1SX280HN2F43E2LGAS-ND
Manufacturer
Manufacturer Product Number
1SX280HN2F43E2LGAS
Description
IC FPGA STRATIX 10 1760FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2800K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
1760-BBGA, FCBGA
Supplier Device Package
1760-FBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3452 640,88667 Kč1 357 922,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:452 640,88667 Kč
Unit Price with VAT:547 695,47287 Kč