Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SX210HU3F50I2VG | |
|---|---|
DigiKey Part Number | 544-1SX210HU3F50I2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SX210HU3F50I2VG |
Description | IC FPGA STRATIX 10 2397FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2100K Logic Elements 1.5GHz 2397-FBGA, FC (50x50) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz | |
Primary Attributes | FPGA - 2100K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 2397-BBGA, FCBGA | |
Supplier Device Package | 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 366 882,27333 Kč | 1 100 646,82 Kč |
| Unit Price without VAT: | 366 882,27333 Kč |
|---|---|
| Unit Price with VAT: | 443 927,55073 Kč |


