
1SX085HN3F43E3XG | |
---|---|
DigiKey Part Number | 544-1SX085HN3F43E3XG-ND |
Manufacturer | |
Manufacturer Product Number | 1SX085HN3F43E3XG |
Description | IC FPGA STRATIX 10 1760FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 850K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz | |
Primary Attributes | FPGA - 850K Logic Elements | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 1760-BBGA, FCBGA | |
Supplier Device Package | 1760-FBGA (42.5x42.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 169 328,25000 Kč | 507 984,75 Kč |
Unit Price without VAT: | 169 328,25000 Kč |
---|---|
Unit Price with VAT: | 204 887,18250 Kč |