1760 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST110EN1F43E2LG

DigiKey Part Number
544-1ST110EN1F43E2LG-ND
Manufacturer
Manufacturer Product Number
1ST110EN1F43E2LG
Description
IC FPGA 440 I/O 1760FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1100000 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
137500
Number of Logic Elements/Cells
1100000
Number of I/O
440
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3555 060,69000 Kč1 665 182,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:555 060,69000 Kč
Unit Price with VAT:671 623,43490 Kč