
10M50DAF256C7G | |
|---|---|
DigiKey Part Number | 10M50DAF256C7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50DAF256C7G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M50DAF256C7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 514,78000 Kč | 4 514,78 Kč |
| 25 | 3 792,68400 Kč | 94 817,10 Kč |
| Unit Price without VAT: | 4 514,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 462,88380 Kč |


