MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1290240 40000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40SCE144C8G

DigiKey Part Number
544-3121-ND
Manufacturer
Manufacturer Product Number
10M40SCE144C8G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1290240 40000 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10M40SCE144C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2500
Number of Logic Elements/Cells
40000
Total RAM Bits
1290240
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 535,60000 Kč1 535,60 Kč
251 289,53160 Kč32 238,29 Kč
1001 259,21940 Kč125 921,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 535,60000 Kč
Unit Price with VAT:1 858,07600 Kč