
10M40SAE144C8G | |
|---|---|
DigiKey Part Number | 544-3120-ND |
Manufacturer | |
Manufacturer Product Number | 10M40SAE144C8G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1290240 40000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2500 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 1290240 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,09000 Kč | 1 806,09 Kč |
| 25 | 1 516,87160 Kč | 37 921,79 Kč |
| 100 | 1 480,87170 Kč | 148 087,17 Kč |
| Unit Price without VAT: | 1 806,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 185,36890 Kč |











