
10M40DAF256I7G | |
|---|---|
DigiKey Part Number | 10M40DAF256I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M40DAF256I7G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1290240 40000 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1290240 |
Mfr | Number of I/O 178 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2500 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 480,00000 Kč | 3 480,00 Kč |
| 25 | 2 923,03080 Kč | 73 075,77 Kč |
| Unit Price without VAT: | 3 480,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 210,80000 Kč |



