MAX® 10 Field Programmable Gate Array (FPGA) IC 101 691200 25000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25SAE144C8G

DigiKey Part Number
544-3145-ND
Manufacturer
Manufacturer Product Number
10M25SAE144C8G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 691200 25000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1563
Number of Logic Elements/Cells
25000
Total RAM Bits
691200
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 585,35000 Kč1 585,35 Kč
251 268,07760 Kč31 701,94 Kč
1001 236,42730 Kč123 642,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 585,35000 Kč
Unit Price with VAT:1 918,27350 Kč