MAX® 10 Field Programmable Gate Array (FPGA) IC 130 562176 16000 169-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16SCU169I7P

DigiKey Part Number
544-10M16SCU169I7P-ND
Manufacturer
Manufacturer Product Number
10M16SCU169I7P
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 562176 16000 169-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
130
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
169-UBGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 308,81000 Kč1 308,81 Kč
251 047,02760 Kč26 175,69 Kč
1001 020,92490 Kč102 092,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 308,81000 Kč
Unit Price with VAT:1 583,66010 Kč