
10M16SCE144I7G | |
---|---|
DigiKey Part Number | 544-3112-ND |
Manufacturer | |
Manufacturer Product Number | 10M16SCE144I7G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 562176 16000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 337,70000 Kč | 1 337,70 Kč |
25 | 1 070,03720 Kč | 26 750,93 Kč |
100 | 1 043,17260 Kč | 104 317,26 Kč |
Unit Price without VAT: | 1 337,70000 Kč |
---|---|
Unit Price with VAT: | 1 618,61700 Kč |