256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DAF256I7G

DigiKey Part Number
544-3547-ND
Manufacturer
Manufacturer Product Number
10M16DAF256I7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 562176 16000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
178
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 727,73000 Kč1 727,73 Kč
251 381,94280 Kč34 548,57 Kč
1001 347,40070 Kč134 740,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 727,73000 Kč
Unit Price with VAT:2 090,55330 Kč