MAX 10 Series_153-MBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SCM153C8G

DigiKey Part Number
10M08SCM153C8G-ND
Manufacturer
Manufacturer Product Number
10M08SCM153C8G
Description
FPGA MAX10 112 I/O 153MBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 112 387072 8000 153-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
112
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
153-MBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
348446,26121 Kč155 298,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,26121 Kč
Unit Price with VAT:539,97606 Kč