MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DFV81C7G

DigiKey Part Number
544-3081-2-ND - Tape & Reel (TR)
544-3081-1-ND - Cut Tape (CT)
544-3081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10M08DFV81C7G
Description
IC FPGA 56 I/O 81WLCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
10M08DFV81C7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
56
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
81-VBGA, WLCSP (4.5x4.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1835,09000 Kč835,09 Kč
25688,48240 Kč17 212,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000626,18409 Kč626 184,09 Kč
Manufacturers Standard Package
Unit Price without VAT:835,09000 Kč
Unit Price with VAT:1 010,45890 Kč