MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DCF484I7G

DigiKey Part Number
544-3064-ND
Manufacturer
Manufacturer Product Number
10M08DCF484I7G
Description
IC FPGA 250 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
250
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 201,51000 Kč1 201,51 Kč
25961,10360 Kč24 027,59 Kč
100937,07770 Kč93 707,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 201,51000 Kč
Unit Price with VAT:1 453,82710 Kč