
10M08DAF484I7G | |
|---|---|
DigiKey Part Number | 544-3061-ND |
Manufacturer | |
Manufacturer Product Number | 10M08DAF484I7G |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 250 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,45000 Kč | 1 385,45 Kč |
| 25 | 1 108,00560 Kč | 27 700,14 Kč |
| 100 | 1 080,52140 Kč | 108 052,14 Kč |
| Unit Price without VAT: | 1 385,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,39450 Kč |


