
10M08DAF256A7G | |
|---|---|
DigiKey Part Number | 544-10M08DAF256A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M08DAF256A7G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 387072 8000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,26000 Kč | 1 196,26 Kč |
| 25 | 956,94600 Kč | 23 923,65 Kč |
| 100 | 933,15740 Kč | 93 315,74 Kč |
| Unit Price without VAT: | 1 196,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,47460 Kč |

